
DTC124GUAT106 | |
|---|---|
DigiKey Part Number | DTC124GUAT106TR-ND - Tape & Reel (TR) DTC124GUAT106CT-ND - Cut Tape (CT) DTC124GUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124GUAT106 |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC124GUAT106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R2 Only | Supplier Device Package UMT3 |
Resistor - Emitter Base (R2) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC113TUA-7-F | Diodes Incorporated | 2 970 | 31-DDTC113TUA-7-FCT-ND | 4,80000 Kč | Similar |
| DDTC114GUA-7-F | Diodes Incorporated | 453 | 31-DDTC114GUA-7-FCT-ND | 5,21000 Kč | Similar |
| DDTC114TUA-7-F | Diodes Incorporated | 10 991 | DDTC114TUA-FDICT-ND | 4,80000 Kč | Similar |
| DDTC115TUA-7-F | Diodes Incorporated | 0 | DDTC115TUA-FDITR-ND | 0,91563 Kč | Similar |
| DDTC124GUA-7-F | Diodes Incorporated | 3 000 | DDTC124GUA-FDICT-ND | 0,91563 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,27400 Kč | 32,74 Kč |
| 100 | 2,03550 Kč | 203,55 Kč |
| 500 | 1,49326 Kč | 746,63 Kč |
| 1 000 | 1,31702 Kč | 1 317,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09241 Kč | 3 277,23 Kč |
| 6 000 | 0,97892 Kč | 5 873,52 Kč |
| 9 000 | 0,92105 Kč | 8 289,45 Kč |
| 15 000 | 0,85592 Kč | 12 838,80 Kč |
| 21 000 | 0,81734 Kč | 17 164,14 Kč |
| 30 000 | 0,77982 Kč | 23 394,60 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

