
DDTC124GUA-7-F | |
|---|---|
DigiKey Part Number | DDTC124GUA-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC124GUA-7-F |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R2 Only | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC144GUAT106 | Rohm Semiconductor | 3 000 | 846-DTC144GUAT106CT-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91563 Kč | 2 746,89 Kč |
| 6 000 | 0,81889 Kč | 4 913,34 Kč |
| 9 000 | 0,76952 Kč | 6 925,68 Kč |
| 15 000 | 0,71401 Kč | 10 710,15 Kč |
| 21 000 | 0,68110 Kč | 14 303,10 Kč |
| 30 000 | 0,64911 Kč | 19 473,30 Kč |
| Unit Price without VAT: | 0,91563 Kč |
|---|---|
| Unit Price with VAT: | 1,10791 Kč |

