Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-06LT1G

DigiKey Part Number
BAS40-06LT1GOSTR-ND - Tape & Reel (TR)
BAS40-06LT1GOSCT-ND - Cut Tape (CT)
BAS40-06LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-06LT1G
Description
DIODE ARR SCHOTT 40V 120MA SOT23
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-06LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Manufacturer
onsemi
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS4006E6327HTSA1Infineon Technologies3 362BAS4006E6327HTSA1CT-ND8,61000 KčSimilar
BAS4006E6433HTMA1Infineon Technologies17 056448-BAS4006E6433HTMA1CT-ND7,98000 KčSimilar
BAT6406E6327HTSA1Infineon Technologies2 578BAT6406E6327HTSA1CT-ND8,40000 KčSimilar
In-Stock: 26 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,45700 Kč24,57 Kč
1001,51190 Kč151,19 Kč
5001,09862 Kč549,31 Kč
1 0000,96486 Kč964,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,73493 Kč2 204,79 Kč
6 0000,65489 Kč3 929,34 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč