
AT25SL128A-MHE-T | |
|---|---|
DigiKey Part Number | 1265-1280-2-ND - Tape & Reel (TR) 1265-1280-1-ND - Cut Tape (CT) 1265-1280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SL128A-MHE-T |
Description | IC FLASH 128MBIT SPI 8UDFN |
Customer Reference | |
Detailed Description | FLASH Memory IC 128Mbit SPI 104 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25SL128A-MHE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 150µs, 5ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 24000 |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 50,12200 Kč | 501,22 Kč |
| 25 | 48,69000 Kč | 1 217,25 Kč |
| 50 | 47,59400 Kč | 2 379,70 Kč |
| 100 | 46,49800 Kč | 4 649,80 Kč |
| 250 | 45,04576 Kč | 11 261,44 Kč |
| 500 | 43,95386 Kč | 21 976,93 Kč |
| 1 000 | 42,87078 Kč | 42 870,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 40,13698 Kč | 240 821,88 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |


