
AT25SL1281C-MUE-T | |
|---|---|
DigiKey Part Number | 1695-AT25SL1281C-MUE-TTR-ND - Tape & Reel (TR) 1695-AT25SL1281C-MUE-TCT-ND - Cut Tape (CT) 1695-AT25SL1281C-MUE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SL1281C-MUE-T |
Description | 1.8V 128MBIT, UP TO QUAD SPI NOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 31,53900 Kč | 315,39 Kč |
| 25 | 30,65720 Kč | 766,43 Kč |
| 50 | 29,98520 Kč | 1 499,26 Kč |
| 100 | 29,30480 Kč | 2 930,48 Kč |
| 250 | 28,40692 Kč | 7 101,73 Kč |
| 500 | 27,72828 Kč | 13 864,14 Kč |
| 1 000 | 27,05361 Kč | 27 053,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 25,51375 Kč | 127 568,75 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |




