
AT25SL2561C-MUE-T | |
|---|---|
DigiKey Part Number | 1695-AT25SL2561C-MUE-TTR-ND - Tape & Reel (TR) 1695-AT25SL2561C-MUE-TCT-ND - Cut Tape (CT) 1695-AT25SL2561C-MUE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SL2561C-MUE-T |
Description | 1.8V 256MBIT, UP TO QUAD SPI, DT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory IC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 79,49800 Kč | 794,98 Kč |
| 25 | 77,18040 Kč | 1 929,51 Kč |
| 50 | 75,40800 Kč | 3 770,40 Kč |
| 100 | 73,63370 Kč | 7 363,37 Kč |
| 250 | 71,29996 Kč | 17 824,99 Kč |
| 500 | 69,54832 Kč | 34 774,16 Kč |
| 1 000 | 67,81577 Kč | 67 815,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 63,89620 Kč | 319 481,00 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |


