BAS316-QZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,37000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,37000 Kč
Datasheet

Direct


onsemi
In Stock: 91 610
Unit Price: 3,95000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Similar


onsemi
In Stock: 10 189
Unit Price: 2,08000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 585
Unit Price: 2,50000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2 422
Unit Price: 3,33000 Kč
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

BAS316-QZ

DigiKey Part Number
1727-BAS316-QZTR-ND - Tape & Reel (TR)
1727-BAS316-QZCT-ND - Cut Tape (CT)
1727-BAS316-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS316-QZ
Description
DIODE STANDARD 100V 250MA SOD323
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,02100 Kč20,21 Kč
501,43980 Kč71,99 Kč
1001,24620 Kč124,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64224 Kč1 926,72 Kč
6 0000,56905 Kč3 414,30 Kč
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč