USC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WS,H3F(B

DigiKey Part Number
264-1N4148WSH3F(BTR-ND - Tape & Reel (TR)
264-1N4148WSH3F(BCT-ND - Cut Tape (CT)
264-1N4148WSH3F(BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WS,H3F(B
Description
DIODE STANDARD 100V 250MA USC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount USC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
200 nA @ 80 V
Capacitance @ Vr, F
0.5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
USC
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 422
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
101,99700 Kč19,97 Kč
1001,23380 Kč123,38 Kč
5000,89424 Kč447,12 Kč
1 0000,78418 Kč784,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,62411 Kč1 872,33 Kč
6 0000,55500 Kč3 330,00 Kč
9 0000,51973 Kč4 677,57 Kč
15 0000,48004 Kč7 200,60 Kč
21 0000,45651 Kč9 586,71 Kč
30 0000,43362 Kč13 008,60 Kč
75 0000,38334 Kč28 750,50 Kč
150 0000,35224 Kč52 836,00 Kč
300 0000,32610 Kč97 830,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč