74HC541PW-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 842
Unit Price: 0,90000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 812
Unit Price: 0,87000 Kč
Datasheet

Similar


onsemi
In Stock: 55
Unit Price: 0,76000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,62000 Kč
Datasheet

Similar


onsemi
In Stock: 2 500
Unit Price: 0,28408 Kč
Datasheet

Similar


onsemi
In Stock: 158
Unit Price: 0,76000 Kč
Datasheet

Similar


onsemi
In Stock: 7 670
Unit Price: 0,62000 Kč
Datasheet

Similar


onsemi
In Stock: 345
Unit Price: 1,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 16 917
Unit Price: 0,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 995
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,70000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC541PW-Q100J

DigiKey Part Number
1727-74HC541PW-Q100JTR-ND - Tape & Reel (TR)
1727-74HC541PW-Q100JCT-ND - Cut Tape (CT)
1727-74HC541PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC541PW-Q100J
Description
IC BUFFER NON-INVERT 6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
106,52600 Kč65,26 Kč
255,82680 Kč145,67 Kč
1005,05410 Kč505,41 Kč
2504,68320 Kč1 170,80 Kč
5004,45966 Kč2 229,83 Kč
1 0004,28999 Kč4 289,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,08160 Kč10 204,00 Kč
5 0003,96456 Kč19 822,80 Kč
7 5003,90598 Kč29 294,85 Kč
12 5003,84104 Kč48 013,00 Kč
17 5003,80307 Kč66 553,73 Kč
25 0003,76659 Kč94 164,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč