
CD74HC541PWR | |
|---|---|
DigiKey Part Number | 296-41228-2-ND - Tape & Reel (TR) 296-41228-1-ND - Cut Tape (CT) 296-41228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC541PWR |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC541PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 13,15600 Kč | 131,56 Kč |
| 25 | 11,85520 Kč | 296,38 Kč |
| 100 | 10,41760 Kč | 1 041,76 Kč |
| 250 | 9,73268 Kč | 2 433,17 Kč |
| 500 | 9,31884 Kč | 4 659,42 Kč |
| 1 000 | 9,27547 Kč | 9 275,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,69828 Kč | 17 396,56 Kč |
| 4 000 | 8,46768 Kč | 33 870,72 Kč |
| 6 000 | 8,35222 Kč | 50 113,32 Kč |
| 10 000 | 8,22426 Kč | 82 242,60 Kč |
| 14 000 | 8,14951 Kč | 114 093,14 Kč |
| 20 000 | 8,07760 Kč | 161 552,00 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |


