Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC541MTCX

DigiKey Part Number
MM74HC541MTCXTR-ND - Tape & Reel (TR)
MM74HC541MTCXCT-ND - Cut Tape (CT)
MM74HC541MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HC541MTCX
Description
IC BUFFER NON-INVERT 6V 20-TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC541MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 670
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
109,30400 Kč93,04 Kč
258,34440 Kč208,61 Kč
1007,28120 Kč728,12 Kč
2506,77472 Kč1 693,68 Kč
5006,46950 Kč3 234,75 Kč
1 0006,33500 Kč6 335,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,95353 Kč14 883,82 Kč
5 0005,79380 Kč28 969,00 Kč
7 5005,71381 Kč42 853,57 Kč
12 5005,62517 Kč70 314,62 Kč
17 5005,57337 Kč97 533,97 Kč
25 0005,52355 Kč138 088,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč