CD74HC541PW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4 812
Unit Price: 18,31000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 842
Unit Price: 18,94502 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,16000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 13,05000 Kč
Datasheet

Similar


onsemi
In Stock: 158
Unit Price: 16,00000 Kč
Datasheet

Similar


onsemi
In Stock: 7 670
Unit Price: 13,05000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 55
Unit Price: 16,00000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC541PW

DigiKey Part Number
296-33108-5-ND
Manufacturer
Manufacturer Product Number
CD74HC541PW
Description
IC BUFFER NON-INVERT 6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC541PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 842 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

842In Stock
Ships from Rochester Electronics, LLC