
MC74HC541ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC541ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC541ADTR2GOSCT-ND - Cut Tape (CT) MC74HC541ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC541ADTR2G |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC541ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 25 | 8,27320 Kč | 206,83 Kč |
| 100 | 7,21700 Kč | 721,70 Kč |
| 250 | 6,71516 Kč | 1 678,79 Kč |
| 500 | 6,41278 Kč | 3 206,39 Kč |
| 1 000 | 6,27756 Kč | 6 277,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,90077 Kč | 14 751,92 Kč |
| 5 000 | 5,74228 Kč | 28 711,40 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

