
MM74HC541MTC | |
|---|---|
DigiKey Part Number | MM74HC541MTCFS-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC541MTC |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC541MTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 11,38800 Kč | 113,88 Kč |
| 75 | 9,20027 Kč | 690,02 Kč |
| 150 | 8,68807 Kč | 1 303,21 Kč |
| 300 | 8,26843 Kč | 2 480,53 Kč |
| 525 | 7,98377 Kč | 4 191,48 Kč |
| 1 050 | 7,68786 Kč | 8 072,25 Kč |
| 2 550 | 7,38409 Kč | 18 829,43 Kč |
| 5 025 | 7,19797 Kč | 36 169,80 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |

