
MC74HC541ADTG | |
|---|---|
DigiKey Part Number | MC74HC541ADTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC541ADTG |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC541ADTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 11,45100 Kč | 114,51 Kč |
| 75 | 9,24240 Kč | 693,18 Kč |
| 150 | 8,72873 Kč | 1 309,31 Kč |
| 300 | 8,30633 Kč | 2 491,90 Kč |
| 525 | 8,02105 Kč | 4 211,05 Kč |
| 1 050 | 7,72394 Kč | 8 110,14 Kč |
| 2 550 | 7,41909 Kč | 18 918,68 Kč |
| 5 025 | 7,23223 Kč | 36 341,96 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |











