P-Channel 20 V 330mA (Ta) 150mW (Ta) Surface Mount SSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J36FS,LF

DigiKey Part Number
SSM3J36FSLFTR-ND - Tape & Reel (TR)
SSM3J36FSLFCT-ND - Cut Tape (CT)
SSM3J36FSLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J36FS,LF
Description
MOSFET P-CH 20V 330MA SSM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 330mA (Ta) 150mW (Ta) Surface Mount SSM
Datasheet
 Datasheet
EDA/CAD Models
SSM3J36FS,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.2 nC @ 4 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
43 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
150mW (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SSM
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
1.31Ohm @ 100mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 316 862
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,21300 Kč32,13 Kč
1002,00110 Kč200,11 Kč
5001,46566 Kč732,83 Kč
1 0001,29201 Kč1 292,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,07069 Kč3 212,07 Kč
6 0000,95887 Kč5 753,22 Kč
9 0000,90184 Kč8 116,56 Kč
15 0000,83768 Kč12 565,20 Kč
21 0000,79965 Kč16 792,65 Kč
30 0000,76268 Kč22 880,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč