Zener Diode 4.3 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B4V3-E3-08

DigiKey Part Number
112-BZX84B4V3-E3-08TR-ND - Tape & Reel (TR)
112-BZX84B4V3-E3-08CT-ND - Cut Tape (CT)
112-BZX84B4V3-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B4V3-E3-08
Description
DIODE ZENER 4.3V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 957
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,41700 Kč54,17 Kč
1003,41010 Kč341,01 Kč
5002,53656 Kč1 268,28 Kč
1 0002,25414 Kč2 254,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,89451 Kč5 683,53 Kč
6 0001,71312 Kč10 278,72 Kč
9 0001,62065 Kč14 585,85 Kč
15 0001,51666 Kč22 749,90 Kč
21 0001,45504 Kč30 555,84 Kč
30 0001,39516 Kč41 854,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč