
TF31-6S-1SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-6S-1SH(800)TR-ND - Tape & Reel (TR) 26-TF31-6S-1SH(800)CT-ND - Cut Tape (CT) 26-TF31-6S-1SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-6S-1SH(800) |
Description | CONN FFC 6POS 1.00MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF31-6S-1SH(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.069" (1.75mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,61500 Kč | 226,15 Kč |
| 25 | 21,20800 Kč | 530,20 Kč |
| 50 | 20,19160 Kč | 1 009,58 Kč |
| 100 | 19,22580 Kč | 1 922,58 Kč |
| 250 | 18,02048 Kč | 4 505,12 Kč |
| 500 | 17,15998 Kč | 8 579,99 Kč |
| 1 000 | 16,34064 Kč | 16 340,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,85754 Kč | 50 572,62 Kč |
| 6 000 | 16,05353 Kč | 96 321,18 Kč |
| 9 000 | 15,60133 Kč | 140 411,97 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |






