
74HC541PW,118 | |
|---|---|
DigiKey Part Number | 1727-5960-2-ND - Tape & Reel (TR) 1727-5960-1-ND - Cut Tape (CT) 1727-5960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC541PW,118 |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC541PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,94700 Kč | 49,47 Kč |
| 25 | 4,39520 Kč | 109,88 Kč |
| 100 | 3,79110 Kč | 379,11 Kč |
| 250 | 3,50104 Kč | 875,26 Kč |
| 500 | 3,32674 Kč | 1 663,37 Kč |
| 1 000 | 3,18297 Kč | 3 182,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,03103 Kč | 7 577,57 Kč |
| 5 000 | 2,93955 Kč | 14 697,75 Kč |
| 7 500 | 2,89370 Kč | 21 702,75 Kč |
| 12 500 | 2,84293 Kč | 35 536,62 Kč |
| 17 500 | 2,81323 Kč | 49 231,53 Kč |
| 25 000 | 2,78469 Kč | 69 617,25 Kč |
| 62 500 | 2,72324 Kč | 170 202,50 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |



