
SN74HC541PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC541PWTTR-ND - Tape & Reel (TR) 296-SN74HC541PWTCT-ND - Cut Tape (CT) 296-SN74HC541PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC541PWT |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC541PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 16,88200 Kč | 168,82 Kč |
| 25 | 15,24880 Kč | 381,22 Kč |
| 100 | 13,46150 Kč | 1 346,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,60980 Kč | 3 152,45 Kč |
| 500 | 12,09618 Kč | 6 048,09 Kč |
| 750 | 11,83880 Kč | 8 879,10 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |

