NLV74HC541ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 13,05000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 500
Unit Price: 5,97997 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,26000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 842
Unit Price: 18,94502 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 324
Unit Price: 13,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 16 917
Unit Price: 15,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 995
Unit Price: 23,37000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 812
Unit Price: 18,31000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC541ADTR2G

DigiKey Part Number
488-NLV74HC541ADTR2GTR-ND - Tape & Reel (TR)
488-NLV74HC541ADTR2GCT-ND - Cut Tape (CT)
488-NLV74HC541ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC541ADTR2G
Description
IC BUFFER NON-INVERT 6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC541ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 345 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

345In Stock
Ships from Rochester Electronics, LLC