Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC541PWR

DigiKey Part Number
296-8335-2-ND - Tape & Reel (TR)
296-8335-1-ND - Cut Tape (CT)
296-8335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC541PWR
Description
IC BUFFER NON-INVERT 6V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC541PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,58000 Kč15,58 Kč
1011,03000 Kč110,30 Kč
259,90200 Kč247,55 Kč
1008,67260 Kč867,26 Kč
2508,08572 Kč2 021,43 Kč
5007,73208 Kč3 866,04 Kč
1 0007,63294 Kč7 632,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,20100 Kč14 402,00 Kč
4 0007,00360 Kč28 014,40 Kč
6 0006,90475 Kč41 428,50 Kč
10 0006,79526 Kč67 952,60 Kč
14 0006,73125 Kč94 237,50 Kč
20 0006,66969 Kč133 393,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,58000 Kč
Unit Price with VAT:18,85180 Kč