Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



74AUP1G08GW,125 | |
|---|---|
DigiKey Part Number | 1727-3180-2-ND - Tape & Reel (TR) 1727-3180-1-ND - Cut Tape (CT) 1727-3180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G08GW,125 |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G08GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 25 | 1,86480 Kč | 46,62 Kč |
| 100 | 1,57490 Kč | 157,49 Kč |
| 250 | 1,43964 Kč | 359,91 Kč |
| 500 | 1,35774 Kč | 678,87 Kč |
| 1 000 | 1,29012 Kč | 1 290,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20669 Kč | 3 620,07 Kč |
| 6 000 | 1,16584 Kč | 6 995,04 Kč |
| 9 000 | 1,14539 Kč | 10 308,51 Kč |
| 15 000 | 1,12274 Kč | 16 841,10 Kč |
| 21 000 | 1,10948 Kč | 23 299,08 Kč |
| 30 000 | 1,09675 Kč | 32 902,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |












