
SN74AUP1G08DBVR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G08DBVRTR-ND - Tape & Reel (TR) 296-SN74AUP1G08DBVRCT-ND - Cut Tape (CT) 296-SN74AUP1G08DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G08DBVR |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G08DBVR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G08DBVR | Texas Instruments | 272 | 296-SN74AUP1G08DBVRCT-ND | 7,14000 Kč | Parametric Equivalent |
| SN74AUP1G08DBVT | Texas Instruments | 53 959 | 296-41491-1-ND | 19,32000 Kč | Parametric Equivalent |
| SN74AUP1G08DBVR | UMW | 6 548 | 4518-SN74AUP1G08DBVRCT-ND | 4,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 25 | 4,35080 Kč | 108,77 Kč |
| 100 | 3,75020 Kč | 375,02 Kč |
| 250 | 3,46216 Kč | 865,54 Kč |
| 500 | 3,28954 Kč | 1 644,77 Kč |
| 1 000 | 3,14718 Kč | 3 147,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,97115 Kč | 8 913,45 Kč |
| 6 000 | 2,88506 Kč | 17 310,36 Kč |
| 9 000 | 2,84194 Kč | 25 577,46 Kč |
| 15 000 | 2,79418 Kč | 41 912,70 Kč |
| 21 000 | 2,76625 Kč | 58 091,25 Kč |
| 30 000 | 2,73939 Kč | 82 181,70 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |









