Direct
Similar

SN74AUP1G74DCUR | |
|---|---|
DigiKey Part Number | 296-19761-2-ND - Tape & Reel (TR) 296-19761-1-ND - Cut Tape (CT) 296-19761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G74DCUR |
Description | IC FF D-TYPE SINGLE 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G74DCUR Models |
Category | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 30pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Set(Preset) and Reset | Input Capacitance 1.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Clock Frequency 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SP74K8X | onsemi | 0 | NC7SP74K8XCT-ND | 17,85000 Kč | Direct |
| 74AUP1G74DC,125 | Nexperia USA Inc. | 0 | 1727-6029-1-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,68560 Kč | 167,14 Kč |
| 100 | 5,80800 Kč | 580,80 Kč |
| 250 | 5,39228 Kč | 1 348,07 Kč |
| 500 | 5,14032 Kč | 2 570,16 Kč |
| 1 000 | 4,97968 Kč | 4 979,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,67758 Kč | 14 032,74 Kč |
| 6 000 | 4,55240 Kč | 27 314,40 Kč |
| 9 000 | 4,48972 Kč | 40 407,48 Kč |
| 15 000 | 4,42026 Kč | 66 303,90 Kč |
| 21 000 | 4,37967 Kč | 91 973,07 Kč |
| 30 000 | 4,34065 Kč | 130 219,50 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |










