NOR Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G02DBVR

DigiKey Part Number
296-19070-2-ND - Tape & Reel (TR)
296-19070-1-ND - Cut Tape (CT)
296-19070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G02DBVR
Description
IC GATE NOR 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G02DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 018
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,48000 Kč54,80 Kč
254,88000 Kč122,00 Kč
1004,21640 Kč421,64 Kč
2503,89892 Kč974,73 Kč
5003,70740 Kč1 853,70 Kč
1 0003,55706 Kč3 557,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,35555 Kč10 066,65 Kč
6 0003,26036 Kč19 562,16 Kč
9 0003,21267 Kč28 914,03 Kč
15 0003,15985 Kč47 397,75 Kč
21 0003,12896 Kč65 708,16 Kč
30 0003,09928 Kč92 978,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč

Other Suppliers on DigiKey

98 252In Stock
Ships from Rochester Electronics, LLC