74AUP1G08SE-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,14000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 36 440
Unit Price: 0,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,09454 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,09454 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 536
Unit Price: 0,92000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 17 504
Unit Price: 0,22000 Kč
Datasheet
AND Gate IC 1 Channel SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G08SE-7

DigiKey Part Number
74AUP1G08SE-7DITR-ND - Tape & Reel (TR)
74AUP1G08SE-7DICT-ND - Cut Tape (CT)
74AUP1G08SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G08SE-7
Description
IC GATE AND 1CH 2-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-353
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,97400 Kč19,74 Kč
251,73040 Kč43,26 Kč
1001,46150 Kč146,15 Kč
2501,33380 Kč333,45 Kč
5001,25652 Kč628,26 Kč
1 0001,19332 Kč1 193,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,11520 Kč3 345,60 Kč
6 0001,07695 Kč6 461,70 Kč
9 0001,05781 Kč9 520,29 Kč
15 0001,03659 Kč15 548,85 Kč
21 0001,02417 Kč21 507,57 Kč
30 0001,01224 Kč30 367,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč