
SN74AUP1G08DCKT | |
|---|---|
DigiKey Part Number | 296-32258-2-ND - Tape & Reel (TR) 296-32258-1-ND - Cut Tape (CT) 296-32258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G08DCKT |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G08DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 25 | 12,50640 Kč | 312,66 Kč |
| 100 | 11,00300 Kč | 1 100,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,28484 Kč | 2 571,21 Kč |
| 500 | 9,85184 Kč | 4 925,92 Kč |
| 750 | 9,63528 Kč | 7 226,46 Kč |
| 1 250 | 9,39484 Kč | 11 743,55 Kč |
| 1 750 | 9,25448 Kč | 16 195,34 Kč |
| 2 500 | 9,11935 Kč | 22 798,38 Kč |
| 6 250 | 8,82853 Kč | 55 178,31 Kč |
| 12 500 | 8,65326 Kč | 108 165,75 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |









