XOR (Exclusive OR) IC 1 Channel Schmitt Trigger SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1T86DCKR

DigiKey Part Number
296-27397-2-ND - Tape & Reel (TR)
296-27397-1-ND - Cut Tape (CT)
296-27397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1T86DCKR
Description
IC GATE XOR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel Schmitt Trigger SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1T86DCKR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.35V ~ 0.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.1V ~ 1.19V
Part Status
Active
Max Propagation Delay @ V, Max CL
4.4ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-70-5
Features
Schmitt Trigger
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2.3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 959
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,43600 Kč24,36 Kč
252,15000 Kč53,75 Kč
1001,82680 Kč182,68 Kč
2501,67228 Kč418,07 Kč
5001,57946 Kč789,73 Kč
1 0001,50262 Kč1 502,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,40771 Kč4 223,13 Kč
6 0001,36134 Kč8 168,04 Kč
9 0001,33809 Kč12 042,81 Kč
15 0001,31232 Kč19 684,80 Kč
21 0001,29727 Kč27 242,67 Kč
30 0001,28280 Kč38 484,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč