
ADA4896-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4896-2ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4896-2ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4896-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4896-2ACPZ-R7 |
Description | IC OPAMP VFB 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4896-2ACPZ-R7 Models |
Category | Voltage - Input Offset 28 µV |
Mfr | Current - Supply 3mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 120V/µs | Package / Case 8-WFDFN Exposed Pad, CSP |
Gain Bandwidth Product 90 MHz | Supplier Device Package 8-LFCSP-WD (3x3) |
-3db Bandwidth 230 MHz | Base Product Number |
Current - Input Bias 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,55000 Kč | 213,55 Kč |
| 10 | 166,57700 Kč | 1 665,77 Kč |
| 25 | 154,81400 Kč | 3 870,35 Kč |
| 100 | 141,89820 Kč | 14 189,82 Kč |
| 250 | 139,75260 Kč | 34 938,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 127,44302 Kč | 191 164,53 Kč |
| Unit Price without VAT: | 213,55000 Kč |
|---|---|
| Unit Price with VAT: | 258,39550 Kč |












