
JFE2140DSGR | |
|---|---|
DigiKey Part Number | 296-JFE2140DSGRTR-ND - Tape & Reel (TR) 296-JFE2140DSGRCT-ND - Cut Tape (CT) 296-JFE2140DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JFE2140DSGR |
Description | DUAL, ULTRA-LOW NOISE, LOW-GATE- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V Surface Mount 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | JFE2140DSGR Models |
Category | Voltage - Cutoff (VGS off) @ Id 1.5 V @ 100 nA |
Manufacturer Texas Instruments | Input Capacitance (Ciss) (Max) @ Vds 17pF @ 0V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-WFDFN Exposed Pad |
Voltage - Breakdown (V(BR)GSS) 40 V | Supplier Device Package 8-WSON (2x2) |
Drain to Source Voltage (Vdss) 40 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,65000 Kč | 135,65 Kč |
| 10 | 90,90000 Kč | 909,00 Kč |
| 100 | 65,52220 Kč | 6 552,22 Kč |
| 500 | 60,59140 Kč | 30 295,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,50279 Kč | 148 508,37 Kč |
| Unit Price without VAT: | 135,65000 Kč |
|---|---|
| Unit Price with VAT: | 164,13650 Kč |








