



BCM847QASZ | |
|---|---|
DigiKey Part Number | 1727-7831-2-ND - Tape & Reel (TR) 1727-7831-1-ND - Cut Tape (CT) 1727-7831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM847QASZ |
Description | TRANS 2NPN 45V 100MA DFN1010B-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 350mW Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
EDA/CAD Models | BCM847QASZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 350mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 100 | 6,95870 Kč | 695,87 Kč |
| 500 | 5,24362 Kč | 2 621,81 Kč |
| 1 000 | 4,68990 Kč | 4 689,90 Kč |
| 2 000 | 4,22333 Kč | 8 446,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,71774 Kč | 18 588,70 Kč |
| 10 000 | 3,40504 Kč | 34 050,40 Kč |
| 15 000 | 3,24570 Kč | 48 685,50 Kč |
| 25 000 | 3,06666 Kč | 76 666,50 Kč |
| 35 000 | 2,96063 Kč | 103 622,05 Kč |
| 50 000 | 2,85759 Kč | 142 879,50 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |









