
ESDLSB5V0LBA-TP | |
|---|---|
DigiKey Part Number | 353-ESDLSB5V0LBA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDLSB5V0LBA-TP |
Description | ESD 5V,DFN1006-2 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 96W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 17pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,30987 Kč | 3 098,70 Kč |
| 20 000 | 0,27625 Kč | 5 525,00 Kč |
| 30 000 | 0,25909 Kč | 7 772,70 Kč |
| 50 000 | 0,23978 Kč | 11 989,00 Kč |
| 70 000 | 0,22834 Kč | 15 983,80 Kč |
| 100 000 | 0,21721 Kč | 21 721,00 Kč |
| 250 000 | 0,19275 Kč | 48 187,50 Kč |
| 500 000 | 0,17764 Kč | 88 820,00 Kč |
| 1 000 000 | 0,16493 Kč | 164 930,00 Kč |
| Unit Price without VAT: | 0,30987 Kč |
|---|---|
| Unit Price with VAT: | 0,37494 Kč |











