24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BI-21-33N-24.000000

DigiKey Part Number
1473-SIT1602BI-21-33N-24.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602BI-21-33N-24.000000
Description
MEMS OSC XO 24.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7 095
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1029,73300 Kč297,33 Kč
2528,12040 Kč703,01 Kč
5026,95720 Kč1 347,86 Kč
10025,84010 Kč2 584,01 Kč
25024,43748 Kč6 109,37 Kč
50023,42704 Kč11 713,52 Kč
1 00022,45904 Kč22 459,04 Kč
2 50021,24149 Kč53 103,72 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč