
IXTA08N100D2 | |
|---|---|
DigiKey Part Number | 238-IXTA08N100D2-ND |
Manufacturer | |
Manufacturer Product Number | IXTA08N100D2 |
Description | MOSFET N-CH 1000V 800MA TO263 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 1000 V 800mA (Tc) 60W (Tc) Surface Mount TO-263AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | 21Ohm @ 400mA, 0V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 14.6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 325 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 50 | 42,39920 Kč | 2 119,96 Kč |
| 100 | 38,43680 Kč | 3 843,68 Kč |
| 500 | 31,48944 Kč | 15 744,72 Kč |
| 1 000 | 29,25861 Kč | 29 258,61 Kč |
| 2 000 | 28,13732 Kč | 56 274,64 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |






