


STM32F446MEY6TR | |
|---|---|
DigiKey Part Number | 497-15812-2-ND - Tape & Reel (TR) 497-15812-1-ND - Cut Tape (CT) 497-15812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F446MEY6TR |
Description | IC MCU 32BIT 512KB FLASH 81WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 81-WLCSP (3.80x3.69) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F446MEY6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 14x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 81-WLCSP (3.80x3.69) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG | Package / Case 81-UFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,45000 Kč | 152,45 Kč |
| 10 | 117,52600 Kč | 1 175,26 Kč |
| 25 | 108,78640 Kč | 2 719,66 Kč |
| 100 | 99,18200 Kč | 9 918,20 Kč |
| 250 | 94,60188 Kč | 23 650,47 Kč |
| 500 | 91,84148 Kč | 45 920,74 Kč |
| 1 000 | 89,56970 Kč | 89 569,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 95,90160 Kč | 479 508,00 Kč |
| Unit Price without VAT: | 152,45000 Kč |
|---|---|
| Unit Price with VAT: | 184,46450 Kč |




























