
MAX7313ATG+T | |
|---|---|
DigiKey Part Number | MAX7313ATG+TTR-ND - Tape & Reel (TR) MAX7313ATG+TCT-ND - Cut Tape (CT) MAX7313ATG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7313ATG+T |
Description | IC XPNDR 400KHZ I2C SMBUS 24TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7313ATG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | PWM | |
Output Type | Open Drain | |
Current - Output Source/Sink | 50mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,30000 Kč | 158,30 Kč |
| 10 | 122,34300 Kč | 1 223,43 Kč |
| 25 | 113,34160 Kč | 2 833,54 Kč |
| 100 | 103,45230 Kč | 10 345,23 Kč |
| 250 | 98,73880 Kč | 24 684,70 Kč |
| 500 | 95,89706 Kč | 47 948,53 Kč |
| 1 000 | 93,55883 Kč | 93 558,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 91,09017 Kč | 227 725,42 Kč |
| Unit Price without VAT: | 158,30000 Kč |
|---|---|
| Unit Price with VAT: | 191,54300 Kč |





