USB, Type-C Controller PMIC 30-WQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3SS3220IRNHT

DigiKey Part Number
296-43694-2-ND - Tape & Reel (TR)
296-43694-1-ND - Cut Tape (CT)
296-43694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD3SS3220IRNHT
Description
USB TYPE-C DRP PORT CONTROLLER W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 30-WQFN (4.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
HD3SS3220IRNHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
30-WFQFN Exposed Pad
Part Status
Active
Supplier Device Package
30-WQFN (4.5x2.5)
Applications
USB, Type-C Controller
Base Product Number
Voltage - Supply
3.3V, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 032
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,45000 Kč89,45 Kč
1067,65600 Kč676,56 Kč
2562,21280 Kč1 555,32 Kč
10056,24100 Kč5 624,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25053,39204 Kč13 348,01 Kč
50051,67524 Kč25 837,62 Kč
75050,81544 Kč38 111,58 Kč
1 25049,86269 Kč62 328,36 Kč
1 75049,30594 Kč86 285,40 Kč
2 50048,77046 Kč121 926,15 Kč
Manufacturers Standard Package
Unit Price without VAT:89,45000 Kč
Unit Price with VAT:108,23450 Kč