SN74AUP1G08DCKRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 440
Unit Price: 7,14000 Kč
Datasheet

Direct


onsemi
In Stock: 5 388
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 710
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
AND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G08DCKRE4

DigiKey Part Number
SN74AUP1G08DCKRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUP1G08DCKRE4
Description
IC GATE AND 1CH 2-INP SC70-5
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G08DCKRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUP1G08DCKRTexas Instruments3 440296-19075-1-ND7,14000 KčMFR Recommended
NL17SG08DFT2Gonsemi5 388NL17SG08DFT2GOSCT-ND2,10000 KčDirect
74AUP1G08SE-7Diodes Incorporated074AUP1G08SE-7DICT-ND2,94000 KčUpgrade
74AUP1G08GW,125Nexperia USA Inc.01727-3180-1-ND3,15000 KčSimilar
74AUP1G08GW-Q100HNexperia USA Inc.2 7101727-8381-1-ND4,41000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,98505 Kč11 910,30 Kč
9 0001,95335 Kč17 580,15 Kč
15 0001,91820 Kč28 773,00 Kč
21 0001,89767 Kč39 851,07 Kč
30 0001,87792 Kč56 337,60 Kč
75 0001,83540 Kč137 655,00 Kč
Unit Price without VAT:1,98505 Kč
Unit Price with VAT:2,40191 Kč