SN74AUP1G08DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 36 440
Unit Price: 0,34000 Kč
Datasheet

Direct


onsemi
In Stock: 5 388
Unit Price: 0,10000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 0,14000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 710
Unit Price: 0,21000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
AND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G08DCKRG4

DigiKey Part Number
SN74AUP1G08DCKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUP1G08DCKRG4
Description
IC GATE AND 1CH 2-INP SC70-5
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G08DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,98505 Kč11 910,30 Kč
9 0001,95335 Kč17 580,15 Kč
15 0001,91820 Kč28 773,00 Kč
21 0001,89767 Kč39 851,07 Kč
30 0001,87792 Kč56 337,60 Kč
75 0001,83540 Kč137 655,00 Kč
Unit Price without VAT:1,98505 Kč
Unit Price with VAT:2,40191 Kč