Inverter IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel 5-TSSOP
SOT 353

74AUP1G04GW,125

DigiKey Part Number
1727-3176-2-ND - Tape & Reel (TR)
1727-3176-1-ND - Cut Tape (CT)
1727-3176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G04GW,125
Description
IC INVERTER 1CH 1-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-TSSOP
Number of Inputs
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G04SE-7Diodes Incorporated1 10574AUP1G04SE-7DICT-ND4,20000 KčDirect
NC7SV04P5Xonsemi12 000NC7SV04P5XCT-ND3,15000 KčSimilar
SN74AUP1G04DCKRTexas Instruments9 361296-19072-1-ND7,77000 KčSimilar
SN74AUP1G04DCKTTexas Instruments2 047296-32254-1-ND19,32000 KčSimilar
In-Stock: 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,60400 Kč26,04 Kč
252,29280 Kč57,32 Kč
1001,94860 Kč194,86 Kč
2501,78568 Kč446,42 Kč
5001,68698 Kč843,49 Kč
1 0001,60572 Kč1 605,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,34044 Kč4 021,32 Kč
6 0001,29586 Kč7 775,16 Kč
9 0001,27353 Kč11 461,77 Kč
15 0001,24882 Kč18 732,30 Kč
21 0001,23436 Kč25 921,56 Kč
30 0001,22047 Kč36 614,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč