
SN74AUP1G04DCKT | |
|---|---|
DigiKey Part Number | 296-32254-2-ND - Tape & Reel (TR) 296-32254-1-ND - Cut Tape (CT) 296-32254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G04DCKT |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G04DCKT Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 25 | 12,54840 Kč | 313,71 Kč |
| 100 | 11,03650 Kč | 1 103,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,31672 Kč | 2 579,18 Kč |
| 500 | 9,88292 Kč | 4 941,46 Kč |
| 750 | 9,66552 Kč | 7 249,14 Kč |
| 1 250 | 9,42458 Kč | 11 780,73 Kč |
| 1 750 | 9,28375 Kč | 16 246,56 Kč |
| 2 500 | 9,14832 Kč | 22 870,80 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |



