


ADP1753ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP1753ACPZ-R7TR-ND - Tape & Reel (TR) ADP1753ACPZ-R7CT-ND - Cut Tape (CT) ADP1753ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1753ACPZ-R7 |
Description | IC REG LIN POS ADJ 800MA 16LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1753ACPZ-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 800 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.2 mA |
Part Status Active | PSRR 65dB ~ 51dB (1kHz ~ 100kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 3.6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.75V | Package / Case 16-WQFN Exposed Pad, CSP |
Voltage - Output (Max) | Supplier Device Package 16-LFCSP (4x4) |
Voltage Dropout (Max) 0.14V @ 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 57,11500 Kč | 571,15 Kč |
| 25 | 52,41960 Kč | 1 310,49 Kč |
| 100 | 47,25810 Kč | 4 725,81 Kč |
| 250 | 44,79628 Kč | 11 199,07 Kč |
| 500 | 44,33518 Kč | 22 167,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 41,47861 Kč | 62 217,92 Kč |
| 3 000 | 40,58143 Kč | 121 744,29 Kč |
| 4 500 | 40,13203 Kč | 180 594,14 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |








