Parametric Equivalent
Similar
Similar



ZLLS400QTC | |
|---|---|
DigiKey Part Number | 31-ZLLS400QTCTR-ND - Tape & Reel (TR) 31-ZLLS400QTCCT-ND - Cut Tape (CT) 31-ZLLS400QTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZLLS400QTC |
Description | DIODE SCHOTTKY 40V 520MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 520mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 30 V |
Mfr | Capacitance @ Vr, F 15pF @ 30V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 520mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 400 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 3 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZLLS400QTA | Diodes Incorporated | 0 | ZLLS400QTADICT-ND | 16,06000 Kč | Parametric Equivalent |
| ZLLS400TA | Diodes Incorporated | 0 | ZLLS400TACT-ND | 15,43000 Kč | Parametric Equivalent |
| 1PS76SB21F | Nexperia USA Inc. | 16 | 1727-1PS76SB21FCT-ND | 6,05000 Kč | Similar |
| NSVR0240HT1G | onsemi | 925 | NSVR0240HT1GOSCT-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 9,94800 Kč | 99,48 Kč |
| 100 | 6,39640 Kč | 639,64 Kč |
| 500 | 4,86266 Kč | 2 431,33 Kč |
| 1 000 | 4,36798 Kč | 4 367,98 Kč |
| 2 000 | 3,95149 Kč | 7 902,98 Kč |
| 5 000 | 3,50043 Kč | 17 502,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,22153 Kč | 32 215,30 Kč |
| 20 000 | 2,98703 Kč | 59 740,60 Kč |
| 30 000 | 2,86761 Kč | 86 028,30 Kč |
| 50 000 | 2,73343 Kč | 136 671,50 Kč |
| 70 000 | 2,65401 Kč | 185 780,70 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |











