Parametric Equivalent
Similar
Similar
Similar



ZLLS400QTA | |
|---|---|
DigiKey Part Number | ZLLS400QTADITR-ND - Tape & Reel (TR) ZLLS400QTADICT-ND - Cut Tape (CT) ZLLS400QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZLLS400QTA |
Description | DIODE SCHOTTKY 40V 520MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 520mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 30 V |
Mfr | Capacitance @ Vr, F 15pF @ 30V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 520mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 400 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 3 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZLLS400QTC | Diodes Incorporated | 0 | 31-ZLLS400QTCCT-ND | 0,77000 Kč | Parametric Equivalent |
| ZLLS400TA | Diodes Incorporated | 0 | ZLLS400TACT-ND | 0,74000 Kč | Parametric Equivalent |
| CMDSH-3 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDSH-3TRPBFREECT-ND | 1,21000 Kč | Similar |
| CMDSH05-4 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDSH05-4TRPBFREECT-ND | 0,51000 Kč | Similar |
| CMDSH2-3 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDSH2-3TRPBFREECT-ND | 0,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 9,94800 Kč | 99,48 Kč |
| 100 | 6,39640 Kč | 639,64 Kč |
| 500 | 4,86266 Kč | 2 431,33 Kč |
| 1 000 | 4,36798 Kč | 4 367,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,73911 Kč | 11 217,33 Kč |
| 6 000 | 3,42232 Kč | 20 533,92 Kč |
| 9 000 | 3,26087 Kč | 29 347,83 Kč |
| 15 000 | 3,07944 Kč | 46 191,60 Kč |
| 21 000 | 2,97201 Kč | 62 412,21 Kč |
| 30 000 | 2,86761 Kč | 86 028,30 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |










