Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ZLLS400TA | |
|---|---|
DigiKey Part Number | ZLLS400TATR-ND - Tape & Reel (TR) ZLLS400TACT-ND - Cut Tape (CT) ZLLS400TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZLLS400TA |
Description | DIODE SCHOTTKY 40V 520MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 520mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | ZLLS400TA Models |
Category | Reverse Recovery Time (trr) 3 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 30V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 520mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 400 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZHCS400TA | Diodes Incorporated | 0 | ZHCS400CT-ND | 0,61000 Kč | Similar |
| 1PS76SB21,115 | Nexperia USA Inc. | 0 | 1727-4778-1-ND | 0,22000 Kč | Similar |
| 1PS76SB40,115 | Nexperia USA Inc. | 0 | 1727-4779-1-ND | 0,20000 Kč | Similar |
| 1PS76SB40,135 | Nexperia USA Inc. | 0 | 1727-1187-1-ND | 0,20000 Kč | Similar |
| BAS100CS-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAS100CS-AU_R1_000A1CT-ND | 0,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 9,57300 Kč | 95,73 Kč |
| 100 | 6,15240 Kč | 615,24 Kč |
| 500 | 4,67080 Kč | 2 335,40 Kč |
| 1 000 | 4,19279 Kč | 4 192,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,58513 Kč | 10 755,39 Kč |
| 6 000 | 3,27890 Kč | 19 673,40 Kč |
| 9 000 | 3,12286 Kč | 28 105,74 Kč |
| 15 000 | 2,94749 Kč | 44 212,35 Kč |
| 21 000 | 2,84366 Kč | 59 716,86 Kč |
| 30 000 | 2,74273 Kč | 82 281,90 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |

















