Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ZHCS400TA | |
|---|---|
DigiKey Part Number | ZHCS400TR-ND - Tape & Reel (TR) ZHCS400CT-ND - Cut Tape (CT) ZHCS400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZHCS400TA |
Description | DIODE SCHOTTKY 40V 400MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 400mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | ZHCS400TA Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 25V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 400mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 400 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS76SB21,115 | Nexperia USA Inc. | 0 | 1727-4778-1-ND | 5,46000 Kč | Similar |
| 1PS76SB40,115 | Nexperia USA Inc. | 0 | 1727-4779-1-ND | 4,83000 Kč | Similar |
| 1PS76SB40,135 | Nexperia USA Inc. | 0 | 1727-1187-1-ND | 4,83000 Kč | Similar |
| CDBF0540 | Comchip Technology | 0 | CDBF0540-ND | 2,13350 Kč | Similar |
| CMDSH05-4 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDSH05-4TRPBFREECT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 100 | 5,94660 Kč | 594,66 Kč |
| 500 | 4,50744 Kč | 2 253,72 Kč |
| 1 000 | 4,04358 Kč | 4 043,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45333 Kč | 10 359,99 Kč |
| 6 000 | 3,15590 Kč | 18 935,40 Kč |
| 9 000 | 3,00432 Kč | 27 038,88 Kč |
| 15 000 | 2,83397 Kč | 42 509,55 Kč |
| 21 000 | 2,73311 Kč | 57 395,31 Kč |
| 30 000 | 2,63507 Kč | 79 052,10 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |
















