
SBA0840CS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA0840CS_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA0840CS_R1_00001CT-ND - Cut Tape (CT) 3757-SBA0840CS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA0840CS_R1_00001 |
Description | DIODE SCHOTTKY 40V 800MA SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 800mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-323 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 800mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 800 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,75551 Kč | 3 777,55 Kč |
| 10 000 | 0,67773 Kč | 6 777,30 Kč |
| 15 000 | 0,63807 Kč | 9 571,05 Kč |
| 25 000 | 0,59345 Kč | 14 836,25 Kč |
| 35 000 | 0,56701 Kč | 19 845,35 Kč |
| 50 000 | 0,54129 Kč | 27 064,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 100 | 1,67770 Kč | 167,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 100 | 2,20270 Kč | 220,27 Kč |
| 500 | 1,62062 Kč | 810,31 Kč |
| 1 000 | 1,43206 Kč | 1 432,06 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

