
BAS100CS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS100CS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS100CS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS100CS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS100CS-AU_R1_000A1 |
Description | DIODE SCHOTTKY 100V 500MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Mfr | Capacitance @ Vr, F 21pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 500 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 1,98100 Kč | 19,81 Kč |
| 100 | 1,22000 Kč | 122,00 Kč |
| 500 | 0,88344 Kč | 441,72 Kč |
| 1 000 | 0,77374 Kč | 773,74 Kč |
| 2 000 | 0,68093 Kč | 1 361,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,58003 Kč | 2 900,15 Kč |
| 10 000 | 0,51743 Kč | 5 174,30 Kč |
| 15 000 | 0,48549 Kč | 7 282,35 Kč |
| 25 000 | 0,44956 Kč | 11 239,00 Kč |
| 35 000 | 0,42826 Kč | 14 989,10 Kč |
| 50 000 | 0,40754 Kč | 20 377,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |








