
BAT46WS | |
|---|---|
DigiKey Part Number | 4878-BAT46WSTR-ND - Tape & Reel (TR) 4878-BAT46WSCT-ND - Cut Tape (CT) 4878-BAT46WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46WS |
Description | DIODE SCHOTTK 100V 150MA SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAT46WS Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,81210 Kč | 181,21 Kč |
| 500 | 1,32330 Kč | 661,65 Kč |
| 1 000 | 1,16497 Kč | 1 164,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96276 Kč | 2 888,28 Kč |
| 6 000 | 0,86057 Kč | 5 163,42 Kč |
| 9 000 | 0,80842 Kč | 7 275,78 Kč |
| 15 000 | 0,74977 Kč | 11 246,55 Kč |
| 21 000 | 0,71499 Kč | 15 014,79 Kč |
| 30 000 | 0,68118 Kč | 20 435,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |









